TSL6801ILT

STMicroelectronics
511-TSL6801ILT
TSL6801ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps Nanopower 600nA, rail-to-rail, 5V cost-effective Op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.52 ₹47.52
₹34.01 ₹340.10
₹30.47 ₹761.75
₹26.46 ₹2,646.00
₹24.60 ₹6,150.00
₹23.39 ₹11,695.00
₹22.46 ₹22,460.00
Full Reel (Order in multiples of 3000)
₹21.25 ₹63,750.00
₹20.69 ₹1,24,140.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 kHz
3 V/us
100 uV
1 pA
5.5 V
1.5 V
600 nA
60 dB
225 V/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSL6801, TSL6802, & TSL6804 Op Amps

STMicroelectronics TSL6801, TSL6802, and TSL6804 Operational Amplifiers are unity-gain-stable amplifiers with an 8kHz bandwidth. The single, dual, and quad amps feature a wide supply range of 2.5V to 5.5V and a rail-to-rail input stage. The TSL6801, TSL6802, and TSL6804 Op Amps are ideal for battery-powered products and cost-sensitive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.