TSM1014ID

STMicroelectronics
511-TSM1014ID
TSM1014ID

Mfr.:

Description:
Current & Power Monitors & Regulators Lo consumption Vltg Current Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.99 ₹1,55,980.00
₹77.15 ₹3,08,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹208.72
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Current and Power Monitors
High or Low Side
28 V
4.5 V
100 uA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Tube
Brand: STMicroelectronics
Input Voltage Range: 4.5 V to 28 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: TSM1014
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.