TSU112IQ2T

STMicroelectronics
511-TSU112IQ2T
TSU112IQ2T

Mfr.:

Description:
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,289

Stock:
3,289 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹141.63 ₹141.63
₹119.27 ₹1,192.70
₹113.68 ₹2,842.00
₹102.50 ₹10,250.00
₹99.70 ₹24,925.00
₹95.98 ₹47,990.00
₹92.06 ₹92,060.00
Full Reel (Order in multiples of 3000)
₹89.27 ₹2,67,810.00
₹83.86 ₹5,03,160.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
11.5 kHz
2.7 mV/us
150 uV
10 pA
5.5 V
1.5 V
900 nA
45 mA
121 dB
220 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU112
Reel
Cut Tape
Amplifier Type: CMOS
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 8.070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

TSU11x Operational Amplifiers

STMicroelectronics TSU11x Operational Amplifiers feature very low-power 900nA consumption per channel typical and 1.2µA maximum when supplied by 3.3V. The Op-Amps have a supply voltage range of 1.5V to 5.5V and power can be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications. The high accuracy of 150µV max. and 11.5kHz gain bandwidth makes the TSU111, TSU112, and TSU114 ideal for sensor signal conditioning, battery supplies, and portable applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.