TSV612AIDT

STMicroelectronics
511-TSV612AIDT
TSV612AIDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹139.77 ₹139.77
₹101.57 ₹1,015.70
₹92.25 ₹2,306.25
₹83.49 ₹8,349.00
₹76.87 ₹19,217.50
₹73.89 ₹36,945.00
₹73.05 ₹73,050.00
Full Reel (Order in multiples of 2500)
₹67.46 ₹1,68,650.00
₹66.81 ₹3,34,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
120 kHz
40 mV/us
800 uV
10 pA
5.5 V
1.5 V
14 uA
63 mA
64 dB
110 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSV612A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V to 5.5 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSV6xx Micropower CMOS Operational Amplifiers

STMicroelectronics TSV6xx Micropower CMOS Operational Amplifiers are a family of single, dual, and quad op-amps offering low voltage, low power operation, and rail-to-rail input and output. These TSV6xx Micropower CMOS Operational Amplifiers are good candidates for those seeking the best compromise between power, bandwidth, and precision.

STMicroelectronics TSV6xx CMOS Op Amps

STMicroelectronics TSV61x, TSV629x, and TSV639x CMOS op amps offer rail-to-rail input / output, low supply voltage, low power consumption, and other high-performance features. The STMicroelectronics TSV61x CMOS op amp has a gain bandwidth product of 120 kHz while consuming only 10µA at 5V. The TSV61x also features ultra-low input bias and low input offset voltage, making it ideal for sensor interfaces, and battery supplied and portable applications as well as active filtering. The STMicroelectronics TSV629x CMOS op amp features an excellent speed / power consumption ratio, offering a 420 kHz gain bandwidth while consuming only 29µA at a 5V supply voltage. The TSV629x is unity gain stable for capacitive loads up to 100 pF and extends the battery life of battery-powered devices. The STMicroelectronics TSV639x CMOS op amp offers excellent speed / power consumption ratio, 2.4 MHz gain bandwidth product while consuming only 60µA at 5V. The TSV639x also features an ultra-low input bias current and a shutdown mode in the TSV6393 and TSV6395. The TSV639x is ideal for sensor interfaces and battery supplied and portable applications as well as active filtering.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Rail-to-Rail Input/Output CMOS Op Amps

STMicroelectronics Rail-to-Rail Input/Output CMOS Op Amps are new micropower operational amplifiers that extend battery lifetime and offer high accuracy at low voltages. These Rail-to-Rail Input/Output CMOS Op Amps are ideal candidates for those seeking the best compromise between power, bandwidth and precision. STMicroelectronics Rail-to-Rail Input/Output Op Amps are processed in pure CMOS technology and they are housed in tiny packages for board space saving. Typical applications for these are battery powered devices, handheld instruments, portable medical devices, portable communication devices, signal conditioning, filtering and smoke detectors.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.