TSV732IQ2T

STMicroelectronics
511-TSV732IQ2T
TSV732IQ2T

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,418

Stock:
1,418 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹128.59 ₹128.59
₹92.62 ₹926.20
₹83.77 ₹2,094.25
₹74.08 ₹7,408.00
₹69.42 ₹17,355.00
₹66.62 ₹33,310.00
₹63.64 ₹63,640.00
Full Reel (Order in multiples of 3000)
₹60.01 ₹1,80,030.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
900 kHz
350 mV/us
200 uV
10 pA
5.5 V
1.5 V
59 uA
68 mA
66 dB
35 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV732
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: STMicroelectronics
Maximum Dual Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSV7 High Accuracy Micropower Op Amps

STMicroelectronics TSV7 High Accuracy Micropower Operational Amplifiers are single, dual, and quad operational amplifiers that offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200μV at 25°C). These devices benefit from STMicroelectronics 5V CMOS technology and offer an excellent speed/power consumption ratio while consuming 14μA (TSV71) or 60μA (TSV73) typical at 5V. The TSV7 series also feature an ultra-low input bias current. Each of these are housed in the smallest industrial packages which make them ideal for sensor interfaces, battery-powered and portable applications, and active filtering.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.