TSV771ILT

STMicroelectronics
511-TSV771ILT
TSV771ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth 20 MHz low offset 200uV rail-to-rail 5V Op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,511

Stock:
2,511 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹80.86 ₹80.86
₹58.22 ₹582.20
₹52.47 ₹1,311.75
₹46.18 ₹4,618.00
₹43.12 ₹10,780.00
₹41.33 ₹20,665.00
₹39.80 ₹39,800.00
Full Reel (Order in multiples of 3000)
₹37.91 ₹1,13,730.00
₹37.01 ₹2,22,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSV771, TSV772, TSV774 5V Op Amps

STMicroelectronics TSV771, TSV772, and TSV774 are single, dual, and quad 20MHz-bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the slew rate of 10.5V/µs make the TSV771, TSV772, and TSV774 ideal for low-side current measurement. The exceptional accuracy delivered by a maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal.