TSV991AIQ2T

STMicroelectronics
511-TSV991AIQ2T
TSV991AIQ2T

Mfr.:

Description:
Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136
Can Dispatch Immediately
On Order:
3,000
Expected 25-06-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.59 ₹87.59
₹62.62 ₹626.20
₹56.37 ₹1,409.25
₹49.57 ₹4,957.00
₹47.71 ₹11,927.50
₹46.31 ₹46,310.00
Full Reel (Order in multiples of 3000)
₹40.35 ₹1,21,050.00
₹39.79 ₹2,38,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV991A
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 20 MHz
Amplifier Type: Rail to Rail Operational Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSV99x/TSV99xA Operational Amplifiers

STMicroelectronics TSV99x/TSV99xA Operational Amplifiers are a family of single, dual, and quad operational amplifiers that offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20MHz gain-bandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1mA maximum at 5V. They also feature an ultra-low input bias current. These characteristics make the TSV99x/TSV99xA family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.