TSX3702IST

STMicroelectronics
511-TSX3702IST
TSX3702IST

Mfr.:

Description:
Analog Comparators Micropower dual CMOS voltage comparators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,982

Stock:
3,982 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹93.18 ₹93.18
₹62.15 ₹621.50
₹56.37 ₹1,409.25
₹50.13 ₹5,013.00
₹47.15 ₹11,787.50
₹45.38 ₹22,690.00
₹44.07 ₹44,070.00
₹43.14 ₹86,280.00
Full Reel (Order in multiples of 4000)
₹42.77 ₹1,71,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MiniSO-8
2 Channel
CMOS, TTL
2.4 us
General Purpose
2.7 V
16 V
11 uA
20 mA
5 mV
600 pA
- 40 C
+ 125 C
TSX3702
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSX3702 CMOS Voltage Comparators

STMicroelectronics TSX3702 CMOS Voltage Comparators are micropower CMOS dual-voltage comparators which exhibit a very low current consumption of 5μA typical per comparator. The TSX3702 is fully specified over a wide temperature range and is recommended for automotive grade for the SO8 package. The TSX3702 is fully compatible with the TS3702 CMOS comparator and is available with similar packages. The TSX3702 CMOS Voltage Comparators are also available in the tiny MiniSO8 and DFN8 packages, ideal for space-constrained applications.