TSX922IST

STMicroelectronics
511-TSX922IST
TSX922IST

Mfr.:

Description:
Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹185.43 ₹185.43
₹136.97 ₹1,369.70
₹124.86 ₹3,121.50
₹111.82 ₹11,182.00
₹105.29 ₹26,322.50
₹101.57 ₹50,785.00
₹96.91 ₹96,910.00
₹95.98 ₹1,91,960.00
Full Reel (Order in multiples of 4000)
₹91.69 ₹3,66,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
17 V/us
4 mV
100 pA
16 V
4 V
3.1 mA
82 mA
85 dB
17.9 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX922
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX Series of Operational Amplifiers

STMicroelectronics TSX Series of Operational Amplifiers are a new generation of 16V Amplifier ICs using an advanced manufacturing process, combining high performance and high reliability, making them well suited for a variety of demanding applications. An innovative 16V CMOS manufacturing process delivers reduced power consumption and class-leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. These devices are used as signal-conditioning solutions for rugged applications from automotive electronics to smart buildings and industrial controls.

TSX92 Operational Amplifiers

STMicroelectronics TSX92 Operational Amplifiers feature a rail-to-rail input and output capability that operates on a wide supply voltage range of 4V to 16V. These devices offer excellent AC characteristics with 10MHz or 16MHz gain bandwidth, 17V/μs or 27V/μs slew rate, and low 2.8mA typ. power consumption per amplifier at 16V. Other features include low 10pA typ. input bias current and -40°C to +125°C temperature range. STMicroelectronics TSX92 Operational Amplifiers are automotive qualified and ideally suited for use in communications, process control, active filtering, and test equipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.