TSZ151ILT

STMicroelectronics
511-TSZ151ILT
TSZ151ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (1.6 MHz) zero drift 5 V op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,685

Stock:
1,685 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹122.07
₹88.61 ₹886.10
₹80.32 ₹2,008.00
₹71.10 ₹7,110.00
₹66.72 ₹16,680.00
₹64.01 ₹32,005.00
₹61.41 ₹61,410.00
Full Reel (Order in multiples of 3000)
₹59.08 ₹1,77,240.00
₹57.77 ₹3,46,620.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.6 MHz
800 mV/us
7 uV
200 pA
5.5 V
1.8 V
300 uA
30 mA
120 dB
27 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSZ151
AEC-Q100
Reel
Cut Tape
Amplifier Type: Operational Amplifiers
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 400 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSZ151/TSZ152 Low Offset Voltage Op Amps

STMicroelectronics TSZ151/TSZ152 Low Offset Voltage Operational Amplifiers are single (TSZ151) and dual (TSZ152) operational amplifiers featuring very low offset voltages and virtually zero drift versus temperature changes. These devices offer rail-to-rail input and output, an excellent speed/power consumption ratio, and a 1.6MHz gain-bandwidth product while consuming just 210µA at 5V. The device also features an ultra-low input bias current. These features make the STMicroelectronics TSZ151/TSZ152 ideal for high-accuracy sensor interfaces.