TWRPI-MMA845XQ

STMicroelectronics
841-TWRPI-MMA845XQ
TWRPI-MMA845XQ

Mfr.:

Description:
Acceleration Sensor Development Tools Accel TWRPI

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Accelerometer Sensor
MMA8451Q
1.95 V to 3.6 V
Acceleration: 2 g, 4 g, 8 g
Brand: STMicroelectronics
For Use With: Tower System
Interface Type: I2C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935328659598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.