UC3844N

STMicroelectronics
511-UC3844N
UC3844N

Mfr.:

Description:
Switching Controllers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.98
Min:
1

Similar Product

STMicroelectronics UC3844BN
STMicroelectronics
Switching Controllers 0.5mA Current Mode

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 A
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: STMicroelectronics
Product: Voltage Controllers
Product Type: Switching Controllers
Series: UC3844
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.