ULN2802A

STMicroelectronics
511-ULN2802A
ULN2802A

Mfr.:

Description:
Darlington Transistors Eight NPN Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,647

Stock:
1,647 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.97 ₹300.97
₹199.41 ₹1,994.10
₹176.11 ₹17,611.00
₹170.52 ₹85,260.00
₹169.59 ₹1,69,590.00
₹159.34 ₹3,18,680.00
₹147.22 ₹7,36,100.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Octal
NPN
50 V
500 mA
Through Hole
PDIP-18
- 20 C
+ 85 C
ULN2802A
Tube
Brand: STMicroelectronics
Continuous Collector Current: 500 mA
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 1.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409100
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Darlington Devices

STMicroelectronics Darlington Devices are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads. The nominal current rating of each output is 500mA for the 7- and 8-output devices and up to 1.5A for quad-output devices. The inputs are pinned opposite the outputs to simplify the application board layout. These STMicroelectronics devices interface standard logic families.