UPSD3233B-40T6

STMicroelectronics
511-UPSD3233B-40T6
UPSD3233B-40T6

Mfr.:

Description:
8-bit Microcontrollers - MCU 5.0V 1M 40MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8032
160 kB
8 kB
TQFP-52
40 MHz
8 bit
52 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
UPSD3233
Tray
Brand: STMicroelectronics
Interface Type: I2C, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 3 Timer
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.