USBLC6-4SC6

STMicroelectronics
511-USBLC6-4SC6
USBLC6-4SC6

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Cap ESD Protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5.25 V
SMD/SMT
17 V
6 V
SC-59-6 (SOT-23-6)
5 A
4 pF
15 kV
15 kV
- 40 C
+ 125 C
ESD Suppressors
USBLC6-4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Voltage: 5 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 860 mV
Unit Weight: 40 mg
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8542390990
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 33,800

Stock:
33,800
Can Dispatch Immediately
On Order:
78,289
Expected 29-10-2026
2,31,000
1,02,000
Expected 27-09-2027
1,29,000
TBD
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹56.37 ₹56.37
₹29.33 ₹293.30
₹23.41 ₹2,341.00
₹17.87 ₹8,935.00
₹16.53 ₹16,530.00
Full Reel (Order in multiples of 3000)
₹11.46 ₹34,380.00
₹11.27 ₹67,620.00
₹9.94 ₹89,460.00
₹9.46 ₹2,27,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩