USBULC6-3F3

STMicroelectronics
511-USBULC6-3F3
USBULC6-3F3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3-Line Low Cap USB 0.85 pF ESD 480 Mb/s

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,190

Stock:
1,190 Can Dispatch Immediately
Quantities greater than 1190 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.57 ₹101.57
₹63.83 ₹638.30
₹41.84 ₹4,184.00
₹34.10 ₹17,050.00
₹30.84 ₹30,840.00
₹30.75 ₹76,875.00
Full Reel (Order in multiples of 5000)
₹23.95 ₹1,19,750.00
₹21.34 ₹2,13,400.00
₹21.15 ₹5,28,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
3 Channel
3 V
SMD/SMT
6 V
FlipChip-4
2.5 A
50 W
850 fF
8 kV
- 30 C
+ 85 C
USBULC6-3F3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.