VD6283TG45/1

STMicroelectronics
511-VD6283TG45/1
VD6283TG45/1

Mfr.:

Description:
Ambient Light Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹97.03 ₹4,85,150.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Ambient Light Sensors
Color Sensors
BGA-6
SMD/SMT
850 nm
1.65 V to 1.95 V
- 30 C
+ 85 C
Reel
Brand: STMicroelectronics
Fall Time: 250 ns
Product Type: Ambient Light Sensors
Rise Time: 250 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Type: Multispectral Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
STMICROELECTRONICS