VIPER50

STMicroelectronics
511-VIPER50
VIPER50

Mfr.:

Description:
AC/DC Converters 620V 1.5A SMPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
Pentawatt-5 HV
620 V
Si
200 kHz
1.5 A
VIPER50
Tube
Brand: STMicroelectronics
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Current Mode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.