VIPERGAN65WTR

STMicroelectronics
511-VIPERGAN65WTR
VIPERGAN65WTR

Mfr.:

Description:
AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,972

Stock:
4,972 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹278.61 ₹278.61
₹208.72 ₹2,087.20
₹191.02 ₹4,775.50
₹171.45 ₹17,145.00
₹162.13 ₹40,532.50
₹159.34 ₹79,670.00
₹155.61 ₹1,55,610.00
Full Reel (Order in multiples of 4000)
₹148.16 ₹5,92,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
VIPERGAN65
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tradename: VIPer
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPERGAN65 High Voltage Converter

STMicroelectronics VIPERGAN65 High Voltage Converter is an advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT. The VIPERGAN65 is designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, providing an output power of up to 65W in a wide range. The VIPERGAN65 integrates a complete set of features that offer an extremely flexible and easy-to-use chip, helping to design a highly efficient offline power supply.