VL53L4EDV0DH/1

STMicroelectronics
511-VL53L4EDV0DH/1
VL53L4EDV0DH/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Time-of-Flight (ToF) high accuracy proximity sensor extended temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,243

Stock:
4,243 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹370.86 ₹370.86
₹355.02 ₹3,550.20
₹322.40 ₹8,060.00
₹311.22 ₹31,122.00
₹286.99 ₹1,43,495.00
₹263.70 ₹2,63,700.00
Full Reel (Order in multiples of 4500)
₹263.70 ₹11,86,650.00
9,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: STMicroelectronics
Height: 1 mm
Length: 4.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.4 V
Package/Case: LGA-12
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Sensor Interface
Series: VL53L4ED
Factory Pack Quantity: 4500
Subcategory: Distance Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 2.7 V
Tradename: FlightSense
Width: 2.4 mm
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL53L4ED ToF High Accuracy Proximity Sensor

STMicroelectronics VL53L4ED Time-of-Flight (ToF) High Accuracy Proximity Sensor is designed for high-accuracy, short-range measurements that require extended temperature capability. This high-performance sensor features a short distance linearity of 1mm and is designed with autonomous low-power mode with an interrupt programmable threshold to wake the host. The VL53L4ED sensor offers an 18° field of view for measurements from 1mm up to 1300mm in standard conditions and up to 1150mm under extended temperature. This proximity sensor also delivers accurate distance measurements of up to 800mm in ambient light conditions (5klx). The VL53L4ED proximity sensor supports an effective temperature range of -40°C to 105°C, guaranteeing accurate measurements even under extreme temperatures.