VL53L7CHV0GC/1

STMicroelectronics
511-VL53L7CHV0GC/1
VL53L7CHV0GC/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Artificial intelligence enabler Time-of-Flight (ToF) 8x8 multizone sensor 90 FoV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,030

Stock:
2,030 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹814.39 ₹814.39
₹632.69 ₹6,326.90
₹587.03 ₹14,675.75
₹537.65 ₹53,765.00
₹513.42 ₹1,28,355.00
₹499.44 ₹2,49,720.00
₹487.33 ₹4,87,330.00
Full Reel (Order in multiples of 3600)
₹469.63 ₹16,90,668.00
7,200 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: STMicroelectronics
Height: 1.6 mm
Length: 6.4 mm
Maximum Operating Temperature: + 185 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Package/Case: LGA-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Sensor Interface
Factory Pack Quantity: 3600
Subcategory: Distance Sensors
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Tradename: FlightSense
Width: 3 mm
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
USHTS:
8536507000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL53L7CH Time-of-Flight (ToF) Sensor

STMicroelectronics VL53L7CH Time-of-Flight (ToF) Sensor is an 8x8 (64 zones) multizone sensor with an ultrawide 90° diagonal Field of View (FoV). This sensor offers a Compact and Normalized Histogram (CNH) innovative output for AI applications that require multizone raw ToF sensor data. The IR signal measured in each zone is sent as raw data to the host through each histogram bin. The VL53L7CH ToF sensor allows the user to modify the histogram resolution up to 128 bins and define the bin width. This sensor features up to 60Hz sample rate, 2cm to 350cm per zone range, and continuous or autonomous operating ranging mode. The VL53L7CH ToF sensor operates at 1.8V/3.3V/2.8V IOVDD or a combination of either 3.3V or 2.8V AVDD with 1.8V IOVDD voltage.