VL6180-SATEL

STMicroelectronics
511-VL6180-SATEL
VL6180-SATEL

Mfr.:

Description:
Multiple Function Sensor Development Tools VL6180 Breakout Board - Time-of-Flight (ToF)

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,838.44 ₹1,838.44

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Satellite Boards
Proximetry Sensor
X-NUCLEO-6180XA1
3.3 V to 10 V
Bulk
Brand: STMicroelectronics
For Use With: X-NUCLEO-6180XA1 Expansion Boards
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL6180X-SATEL Satellite Board

STMicroelectronics VL6180X-SATEL Satellite Boards are hardware add-ons for the X-NUCLEO-6180XA1 Expansion Board, populated with the VL6180 Proximity Sensor. Up to three breakout boards can be connected to the X-NUCLEO-6180XA1 Expansion Board, enabling multi sensor applications. Thanks to its 2.8V regulator, the STMicroelectronics VL6180X-SATEL Breakout Boards can be used in any application with a 3.3V to 10V supply.

VL6180-SATEL Breakout Board

STMicroelectronics VL6180-SATEL Breakout Board is a hardware add-on for the X-NUCLEO-6180A1 expansion board, populated with the VL6180 proximity sensor. Designers can connect up to three VL6180-SATEL boards to the X-NUCLEO-6180A1 board, enabling multi-sensor applications. Thanks to its 2.8V regulator, the VL6180-SATEL board can be used in any application with a 3.3V to 10V supply. STMicroelectronics VL6180-SATEL Breakout Board is scored so developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This design construction and small form factor also make it easier to integrate into development and evaluation devices.