VL6180XV0NR/1

STMicroelectronics
511-VL6180XV0NR/1
VL6180XV0NR/1

Mfr.:

Description:
Multiple Function Sensor Modules Time-of-Flight (ToF) proximity sensor and ambient light sensing (ALS) module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics VL53L4CDV0DH/1
STMicroelectronics
Distance Sensor ICs & Embedded Modules Time-of-Flight (ToF) high accuracy low power proximity sensor

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.5 V to 3 V
+ 70 C
Brand: STMicroelectronics
Height: 1 mm
Length: 4.8 mm
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multiple Function Sensor Modules
Series: VL6180X
Factory Pack Quantity: 5000
Subcategory: Sensor Modules
Tradename: FlightSense
Width: 2.8 mm
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8542399901
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS