VN330SPTR-E

STMicroelectronics
511-VN330SPTR-E
VN330SPTR-E

Mfr.:

Description:
Gate Drivers QUAD HIGH SIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,762

Stock:
1,762 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹614.51 ₹614.51
₹473.46 ₹4,734.60
₹438.42 ₹10,960.50
₹399.79 ₹39,979.00
₹380.92 ₹95,230.00
Full Reel (Order in multiples of 600)
₹367.45 ₹2,20,470.00
₹353.97 ₹4,24,764.00
₹343.19 ₹8,23,656.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹554.31
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Relay Drivers
High-Side
SMD/SMT
PowerSO-10
4 Driver
4 Output
700 mA
10 V
36 V
50 us
8 us
- 40 C
+ 125 C
VN330SP-E
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Turn-Off Delay Time: 30 us
Maximum Turn-On Delay Time: 40 us
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99