VN340SP-33-E

STMicroelectronics
511-VN340SP-33-E
VN340SP-33-E

Mfr.:

Description:
Gate Drivers Quad HiSide smart Pwr Solid St Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,966

Stock:
2,966 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹520.88 ₹520.88
₹396.95 ₹3,969.50
₹355.02 ₹8,875.50
₹331.72 ₹33,172.00
₹314.95 ₹78,737.50
₹305.63 ₹1,52,815.00
₹286.99 ₹2,86,990.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹520.88
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Relay Drivers
High-Side
SMD/SMT
PowerSO-12
4 Driver
4 Output
1 A
10 V
36 V
94 us
8 us
- 40 C
+ 125 C
VN340SP-33-E
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.