VN7010AJTR

STMicroelectronics
511-VN7010AJTR
VN7010AJTR

Mfr.:

Description:
Gate Drivers High-side driver with MultiSense analog feedback for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,108

Stock:
3,108 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹259.97 ₹259.97
₹194.75 ₹1,947.50
₹177.97 ₹4,449.25
₹159.34 ₹15,934.00
₹150.95 ₹37,737.50
₹148.16 ₹74,080.00
₹140.70 ₹1,40,700.00
Full Reel (Order in multiples of 2500)
₹136.04 ₹3,40,100.00
₹133.25 ₹6,66,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
PowerSSO-16
1 Driver
1 Output
5 A
4 V
28 V
- 40 C
+ 150 C
VN7010AJ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage: 5 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 10 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.