VN751PT

STMicroelectronics
511-VN751PT
VN751PT

Mfr.:

Description:
Gate Drivers Hi side driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,984

Stock:
1,984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.90 ₹219.90
₹163.07 ₹1,630.70
₹146.29 ₹3,657.25
₹130.45 ₹13,045.00
₹123.93 ₹30,982.50
₹120.20 ₹60,100.00
₹115.54 ₹1,15,540.00
₹111.82 ₹3,35,460.00
₹109.95 ₹6,59,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹263.70
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
1 Driver
1 Output
2.5 A
8 V
36 V
- 40 C
+ 150 C
VN751PT
Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 35000 ns
Maximum Turn-On Delay Time: 12000 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.