VND10N06TR-E

STMicroelectronics
511-VND10N06TR-E
VND10N06TR-E

Mfr.:

Description:
Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,756

Stock:
3,756 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹167.72 ₹167.72
₹109.02 ₹1,090.20
₹98.77 ₹2,469.25
₹87.31 ₹8,731.00
₹82.00 ₹20,500.00
₹78.83 ₹39,415.00
₹75.57 ₹75,570.00
Full Reel (Order in multiples of 2500)
₹68.86 ₹1,72,150.00
₹64.39 ₹3,21,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
10 A
300 mOhms
1.6 us
400 ns
30 V
- 40 C
+ 150 C
SMD/SMT
DPAK-3 (TO-252-3)
VND10N06
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 35 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.