VND5004ASP30TR-E

STMicroelectronics
511-VND5004ASP30TR-E
VND5004ASP30TR-E

Mfr.:

Description:
Power Switch ICs - Power Distribution Double 4mOhm Hi Side Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹740.78 ₹740.78
₹573.06 ₹5,730.60
₹531.13 ₹13,278.25
₹484.54 ₹48,454.00
₹471.49 ₹1,17,872.50
₹440.74 ₹2,20,370.00
Full Reel (Order in multiples of 1000)
₹416.51 ₹4,16,510.00
₹398.81 ₹7,97,620.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
15 A
100 A
4 mOhms
25 us
35 us
4.5 V to 27 V
- 40 C
+ 150 C
SMD/SMT
VND5004ASP30-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Min: 4.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.