VND5004ATR-E

STMicroelectronics
511-VND5004ATR-E
VND5004ATR-E

Mfr.:

Description:
Power Switch ICs - Power Distribution Double 4mOhm Hi Side Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 638 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹930.87 ₹930.87
₹719.35 ₹7,193.50
₹685.80 ₹17,145.00
₹595.42 ₹59,542.00
₹569.33 ₹1,42,332.50
₹519.01 ₹2,59,505.00
₹450.06 ₹4,50,060.00
Full Reel (Order in multiples of 1500)
₹433.29 ₹6,49,935.00
3,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
15 A
100 A
4 mOhms
25 us
35 us
4.5 V to 27 V
- 40 C
+ 150 C
SMD/SMT
VND5004A-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Voltage - Min: 4.5 V
Unit Weight: 744.340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.