VND5E012MYTR-E

STMicroelectronics
511-VND5E012MYTR-E
VND5E012MYTR-E

Mfr.:

Description:
Gate Drivers DBLE CH HI-SIDE DRVR W/ANALOG CRRNT SNSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹275.81 ₹2,75,810.00
₹273.95 ₹5,47,900.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
PowerSSO-36
2 Driver
74 A
4.5 V
41 V
- 40 C
+ 125 C
VND5E012MY-E
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.