VND5E025AKTR-E

STMicroelectronics
511-VND5E025AKTR-E
VND5E025AKTR-E

Mfr.:

Description:
Gate Drivers DBL CH hi side drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹374.58 ₹374.58
₹283.27 ₹2,832.70
₹260.90 ₹6,522.50
₹235.75 ₹23,575.00
₹223.63 ₹55,907.50
₹221.77 ₹1,10,885.00
Full Reel (Order in multiples of 1000)
₹205.00 ₹2,05,000.00
₹199.41 ₹3,98,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
PowerSSO-24
2 Driver
2 Output
3 A
4.5 V
28 V
- 40 C
+ 150 C
VND5E025AK-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 40 us
Maximum Turn-On Delay Time: 20 us
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.