VNF1248FTR

STMicroelectronics
511-VNF1248FTR
VNF1248FTR

Mfr.:

Description:
Switching Controllers High-side switch controller with intelligent fuse protection for 12 V, 24 V and 48 V automotive applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,049

Stock:
1,049
Can Dispatch Immediately
On Order:
3,000
Expected 19-04-2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹434.22 ₹434.22
₹329.86 ₹3,298.60
₹303.77 ₹7,594.25
Full Reel (Order in multiples of 3000)
₹303.77 ₹9,11,310.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
8 MHz
- 40 C
+ 150 C
SMD/SMT
QFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 25 ns
Input Voltage - Max: 60 V
Input Voltage - Min: 6 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 60 V
Product: Switching Controller
Product Type: Switching Controllers
Rise Time: 25 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VNF1248F High-Side Switch Controller

STMicroelectronics VNF1248F High-Side Switch Controller offers a power MOSFET in a high-side configuration. The STMicro VNF1248F is developed for implementing an intelligent high-side switch in 12V, 24V, and 48V automotive applications. The control IC is interfaced to a host microcontroller via a 3.3V and 5V CMOS-compatible SPI interface and supplies protection and diagnostics for the system.