VNH3SP30TR-E

STMicroelectronics
511-VNH3SP30TR-E
VNH3SP30TR-E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,653

Stock:
10,653 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹803.21 ₹803.21
₹622.44 ₹6,224.40
₹569.33 ₹14,233.25
₹528.33 ₹52,833.00
₹505.04 ₹1,26,260.00
₹490.13 ₹2,45,065.00
Full Reel (Order in multiples of 1000)
₹459.38 ₹4,59,380.00
₹446.33 ₹8,92,660.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Half Bridge
30 A
15 mA
- 40 C
+ 150 C
SMD/SMT
MultiPowerSO-30
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: VNH3SP30-E
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VNH5xx VNH7xx Automotive H-Bridge Drivers

STMicroelectronics VNH Automotive H-Bridge Drivers are integrated H-bridges that are intended for a wide range of automotive applications driving DC motors. The device incorporates a dual monolithic high-side driver and two low-side switches.