VNH5180ATR-E

STMicroelectronics
511-VNH5180ATR-E
VNH5180ATR-E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive H-Bridge 180mOhm 8A 41V VCC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹375.52 ₹375.52
₹284.20 ₹2,842.00
₹260.90 ₹6,522.50
₹235.75 ₹23,575.00
₹223.63 ₹55,907.50
₹222.70 ₹1,11,350.00
Full Reel (Order in multiples of 1000)
₹199.41 ₹1,99,410.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹321.47
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
8 A
3 mA
- 40 C
+ 150 C
SMD/SMT
PowerSSO-36
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: VNH5180A-E
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5.5 V
Unit Weight: 481.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VNH5xx VNH7xx Automotive H-Bridge Drivers

STMicroelectronics VNH Automotive H-Bridge Drivers are integrated H-bridges that are intended for a wide range of automotive applications driving DC motors. The device incorporates a dual monolithic high-side driver and two low-side switches.