VNHD7012AYTR

STMicroelectronics
511-VNHD7012AYTR
VNHD7012AYTR

Mfr.:

Description:
Gate Drivers H-bridge motor driver for automotive DC motor driving

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,611

Stock:
5,611 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹416.51 ₹416.51
₹315.88 ₹3,158.80
₹286.99 ₹7,174.75
₹262.77 ₹26,277.00
₹249.72 ₹62,430.00
₹246.93 ₹1,23,465.00
Full Reel (Order in multiples of 1000)
₹222.70 ₹2,22,700.00
₹217.11 ₹4,34,220.00
₹212.45 ₹10,62,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
PowerSSO-36
2 Driver
2 Output
38 A
4 V
28 V
250 ns
350 ns
- 40 C
+ 150 C
VNHD7012AY
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Features: AEC-Q101 Qualified, MultiSense Monitoring and Diagnostics Functions
Logic Type: CMOS
Moisture Sensitive: Yes
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 12 mOhms
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VNHD7012AY H-Bridge Motor Driver

STMicroelectronics VNHD7012AY H-Bridge Motor Driver integrates a dual high-side driver and the drivers and protections for two external power MOSFETs in low-side configuration. The VNHD7012AY is designed using STMicroelectronics' VIPower® technology to efficiently integrate on the same die a true PowerMOSFET with an intelligent signal/protection circuitry. The STMicroelectronics VNHD7012AY H-Bridge Motor Driver is housed in a PowerSSO-36 exposed pad package to optimize dissipation performances.

VNHD7012 38A H-Bridge DC Motor Driver

STMicroelectronics VNHD7012 38A H-Bridge DC Motor Driver is used for automotive applications. The driver integrates a fully-protected dual high-side driver in addition to the drivers and protections for the two external power MOSFETs in low-side configuration. The device is housed in a PowerSSO-36 exposed pad package to optimize the dissipation performances. The input signals INA and INB can directly interface the microcontroller to select the motor direction and the brake conditions. STMicroelectronics VNHD7012 38A H-Bridge DC Motor Driver also comes with MultiSense monitoring and diagnostic functions.