VNI4140K

STMicroelectronics
511-VNI4140K
VNI4140K

Mfr.:

Description:
Power Switch ICs - Power Distribution QUAD H-SIDE SMART PWR SS RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,957

Stock:
3,957 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹464.97 ₹464.97
₹354.08 ₹3,540.80
₹310.29 ₹7,757.25
₹289.79 ₹28,979.00
₹279.54 ₹69,885.00
₹272.09 ₹1,36,045.00
₹257.18 ₹2,57,180.00
₹256.25 ₹6,27,812.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹464.97
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
600 mA
1 A
80 mOhms
35 us
36 us
10.5 V to 36 V
- 40 C
+ 125 C
SMD/SMT
PowerSSO-24
VNI4140K
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1225
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10.5 V
Unit Weight: 7.257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.