VNLD5090TR-E

STMicroelectronics
511-VNLD5090TR-E
VNLD5090TR-E

Mfr.:

Description:
Gate Drivers OMNIFET III fully protect lo-side drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65,728

Stock:
65,728 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹116.48 ₹116.48
₹91.13 ₹911.30
₹84.70 ₹2,117.50
₹77.71 ₹7,771.00
₹74.26 ₹18,565.00
₹72.03 ₹36,015.00
₹71.28 ₹71,280.00
Full Reel (Order in multiples of 2500)
₹67.74 ₹1,69,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
SOIC-8
1 Driver
2 Output
18 A
4.5 V
5.5 V
10 us
2.7 us
- 40 C
+ 150 C
VNLD5090-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 3.4 us
Maximum Turn-On Delay Time: 8 us
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 90 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.