VNS3NV04DP-E

STMicroelectronics
511-VNS3NV04DP-E
VNS3NV04DP-E

Mfr.:

Description:
Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹216.18
Min:
1

Similar Product

STMicroelectronics VNS3NV04DPTR-E
STMicroelectronics
Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
40 V
55 V
250 ns
250 ns
- 40 C
+ 150 C
VNS3NV04DP-E
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.