X-NUCLEO-IPS02A1

STMicroelectronics
511-X-NUCLEO-IPS02A1
X-NUCLEO-IPS02A1

Mfr.:

Description:
Power Management IC Development Tools 24V Intelligent power switch expansion board based on VPS2535H for STM32 Nucleo

Lifecycle:
NRND:
Not recommended for new designs.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,192.70 ₹1,192.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Expansion Boards
Power Switch
8 V to 36 V
VPS2535H
X-NUCLEO
Brand: STMicroelectronics
Description/Function: Intelligent power switch expansion board
For Use With: VPS2535H
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-NUCLEO-IPS02A1 Expansion Board

STMicroelectronics X-NUCLEO-IPS02A1 Expansion Board is an easy-to-use solution for driving grounded loads in STM32 Nucleo projects. This expansion board is compatible with the Arduino UNO R3 connector. The board also supports the addition of other STM32 expansion boards with a single STM32 Nucleo board. An ST morpho connector can also be mounted. The X-NUCLEO-IPS02A1 expansion board is based on the VPS2535H a double channel High Side Driver through a 3V and 5V CMOS-compatible interface and with multisense analog feedback and protections.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.