X-NUCLEO-NFC08A1

STMicroelectronics
511-X-NUCLEO-NFC08A1
X-NUCLEO-NFC08A1

Mfr.:

Description:
NFC/RFID Development Tools NFC card reader expansion board based on ST25R3916B for STM32 and STM8 Nucleos

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,368.10 ₹3,368.10

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Expansion Boards
Wireless Connectivity
ST25R3916B
Bulk
Brand: STMicroelectronics
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: NFC Card Reader
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
8471609050
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More

X-NUCLEO-NFC08A1 NFC Card Reader Expansion Board

STMicroelectronics X-NUCLEO-NFC08A1 NFC Card Reader Expansion Board provides a demonstration and development platform for the ST25R3916B NFC Reader. The ST25R3916B is a high-performance NFC (Near-Field Communication) universal device supporting NFC initiator, NFC target, NFC reader, and NFC card emulation modes when applicable. Being fully compliant with EMVCo 3.1a analog and digital, this device is optimized for POS terminal applications and enables fast EMVCo certification cycles, even under harsh conditions. 

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.