X-NUCLEO-PGEEZ1

STMicroelectronics
511-X-NUCLEO-PGEEZ1
X-NUCLEO-PGEEZ1

Mfr.:

Description:
Memory IC Development Tools Standard SPI page EEPROM memory expansion board based on M95P32 STM32 Nucleo

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,706.80 ₹3,706.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Memory IC Development Tools
RoHS:  
Expansion Boards
M95P32 Series
32 Mbit
EEPROM
Brand: STMicroelectronics
For Use With: Industrial Sensors
Interface Type: SPI
Packaging: Bulk
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.b.1.b.1

X-NUCLEO-PGEEZ1 EEPROM Memory Expansion Board

STMicroelectronics X-NUCLEO-PGEEZ1 EEPROM Memory Expansion Board is designed for the M95P32 series SPI page EEPROM for data reading and writing. The board allows the evaluation of a new memory page EEPROM through a single/dual/quad SPI interface. The X-NUCLEO-PGEEZ1 acts as an external storage device that can store data, such as manufacturing traceability, calibration, user settings, error flags, data logs, and monitoring data, to build more flexible and accurate applications. STMicroelectronics X-NUCLEO-PGEEZ1 expansion board can be plugged on top of an STM32 Nucleo-144 (via ZIO connectors) or STM32 Nucleo-64 (via Arduino® UNO R3 connectors).