X-NUCLEO-PLC01A1

STMicroelectronics
511-X-NUCLEO-PLC01A1
X-NUCLEO-PLC01A1

Mfr.:

Description:
Other Development Tools Industrial input/output expansion board based on VNI8200XP and CLT01-38SQ7 for S

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹996.09 ₹996.09

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Other Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Expansion Boards
Programmable Logic Controller
CLT01-38SQ7, VNI8200XP
Bulk
Brand: STMicroelectronics
Description/Function: Industrial input/output expansion board based on VNI8200XP and CLT01-38SQ7 for STM32 Nucleo
For Use With: CLT01-38SQ7, VNI8200XP
Operating Supply Voltage: 24 V
Product Type: Other Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 ODE Translate HW Series

STMicroelectronics STM32 ODE Translate HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to perform many different signal conditioning and processing functions. This is achieved for analog and digital signals within the STM32 ODE Ecosystem. Evaluate the characteristics and performances of the individual ICs or incorporate them into a fully functional prototype. The devices can also use the functional blocks provided within the STM32 ODE.