X4G303N1BB

Saia-Burgess
906-X4G303N1BB
X4G303N1BB

Mfr.:

Description:
Basic / Snap Action Switches Sub-miniature microswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,579

Stock:
4,579 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹112.30 ₹112.30
₹65.67 ₹2,62,680.00

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
X4
Brand: Saia-Burgess
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

X4 Subminiature Snap-Action Microswitches

Saia Burgess X4 Subminiature Snap-Action Microswitches measure 19.9mm x 9.7mm x 6.4mm with a thermoplastic housing/plunger and an IP40 protection rating. The components feature a 250VAC rating up to 12A maximum with four actuator types available (plunger, plain levers, cam follower lever, and roller levers). These microswitches feature a snap-action system with a stainless steel tension spring and function within the -40°C to +85°C temperature range. The X4 Subminiature Snap-Action Microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed.