XCG43

Saia-Burgess
906-XCG43
XCG43

Mfr.:

Description:
Basic / Snap Action Switches Sub-miniature microswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹116.48 ₹2,32,960.00
₹110.88 ₹6,65,280.00

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
XC
Brand: Saia-Burgess
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC Subminiature Snap-Action Microswitches

Saia Burgess XC Subminiature Snap-Action Microswitches come in a wide range of forces and variants that can withstand up to +140°C with an IP40 protection rating. The components feature a 250VAC rating up to 10A maximum with five actuator types available (plunger, mushroom plunger, plain levers, simulated roller lever/cam follower, and roller levers). The XC microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed and measure 19.9mm x 9.5mm x 6.4mm.