Logic Pro 8 Black

Saleae
903-SAL-00113
Logic Pro 8 Black

Mfr.:

Description:
Logic Analysers Logic Pro 8, 8 channel ultra portable pro USB Logic Analyzer - Color: Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89,750.16 ₹89,750.16

Product Attribute Attribute Value Select Attribute
Saleae
Product Category: Logic Analysers
RoHS:  
5 MHz, 100 MHz
8 Channel
Logic Analyzers
Brand: Saleae
Input Voltage: - 10 V to 10 V
Interface Type: USB
Packaging: Bulk
Product Type: Analyzers
Series: Logic Pro 8
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: SAL-00113
Unit Weight: 59.534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030899090
CAHTS:
9030840000
USHTS:
9030840000
JPHTS:
903084000
KRHTS:
9030840000
TARIC:
9030840000
MXHTS:
9030840100
ECCN:
3A992.a

Logic Pro 8 USB Logic Analyzers

Saleae Logic Pro 8 USB Logic Analyzers offer 8 analog/digital inputs and maximum sample rates of 500MSPS for digital and 50MSPS for analog. The bandwidth is 100MHz square wave when sampling at 500MSPS for digital and 5MHz when sampling at 50MSPS for analog. These portable devices support a range of protocols, such as SPI, I2C, serial, BiSS-C, CAN, DMX-512, HD44780, HDLC, and Modbus. The Logic Pro 8 series features a 12-bit analog resolution and -10V to 10V analog input range in a compact package with 2.1" x 2.1" x 0.46" dimensions. Saleae Logic Pro 8 USB Logic Analyzers come equipped with test leads, test clips, a USB cable, and a carrying case. The Logic Pro 8 devices are designed for debugging, capturing signals, and decoding protocols.