CBL-UA-MB-05WP

Same Sky
490-CBL-UA-MB-05WP
CBL-UA-MB-05WP

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cable, USB, 500 mm, Type A 2.0 to Mini B 2.0, 28 AWG, PVC, White

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹221.01 ₹4,42,020.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG
500 mm
White
Box
30 V
Brand: Same Sky
Current Rating: 1 A
Insulation Resistance: 20 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

USB Cables

Same Sky USB Cables feature USB 2.0 and USB 3.2 Gen 1 connectors in a variety of styles, lengths, and jacket options. The connector's End A pin count is available in 4, 9, or 24 positions, while the End B pin count is offered in 4, 5, 9, or 24 positions. These RoHS-compliant cable assemblies are available in 0.5m, 1m, 1.5m, or 2m lengths with a PVC or TPE jacket in black, white, or gray. Same Sky USB Cables offer 1Ω or 3Ω conductor resistance, 30VDC rated voltage, and 1A, 1.5A, or 3A rated current. The series has an operating temperature range of -20°C to +80°C.