CBL-UA-MB-15WP

Same Sky
490-CBL-UA-MB-15WP
CBL-UA-MB-15WP

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cable, USB, 1500 mm, Type A 2.0 to Mini B 2.0, 28 AWG, PVC, White

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹477.05 ₹477.05
₹405.18 ₹4,051.80
₹380.02 ₹9,500.50
₹362.06 ₹18,103.00
₹335.10 ₹33,510.00
₹318.03 ₹95,409.00
₹302.76 ₹1,81,656.00
₹285.69 ₹2,99,974.50
₹272.22 ₹6,94,161.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG
1.5 m
White
Box
30 VDC
Brand: Same Sky
Current Rating: 1 A
Insulation Resistance: 20 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB Cables

Same Sky USB Cables feature USB 2.0 and USB 3.2 Gen 1 connectors in a variety of styles, lengths, and jacket options. The connector's End A pin count is available in 4, 9, or 24 positions, while the End B pin count is offered in 4, 5, 9, or 24 positions. These RoHS-compliant cable assemblies are available in 0.5m, 1m, 1.5m, or 2m lengths with a PVC or TPE jacket in black, white, or gray. Same Sky USB Cables offer 1Ω or 3Ω conductor resistance, 30VDC rated voltage, and 1A, 1.5A, or 3A rated current. The series has an operating temperature range of -20°C to +80°C.

CBL USB Cables

Same Sky CBL USB Cables offer a 30VDC rated voltage, 10MΩ to 20MΩ insulation resistance, and 0.5mm to 2mm lengths. These cables are available in various orientations, including Type A male to Type C male, Type A male, Mini B male, Micro B male, Type B male, or Type C male, as well as Type C male to Type C male. Same Sky CBL USB Cables feature PVC or TPE jacket material and operate in a -20°C to +80°C temperature range.