CBL-UA-MB-1

Same Sky
490-CBL-UA-MB-1
CBL-UA-MB-1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Cable, Type A Plug to Mini B Plug, USB 2.0, 28 AWG, 1 m, Black, PVC

In Stock: 755

Stock:
755 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹278.50 ₹278.50
₹224.60 ₹2,246.00
₹215.62 ₹5,390.50
₹210.23 ₹10,511.50
₹198.55 ₹19,855.00
₹194.05 ₹58,215.00
₹185.07 ₹1,11,042.00
₹164.41 ₹1,72,630.50
₹163.51 ₹4,16,950.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG
1 m
Black
Bag
20 VDC
Brand: Same Sky
Current Rating: 1 A
Data Rate: 480 Mb/s
Insulation Resistance: 10 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Part # Aliases: 053-9028R
Unit Weight: 32.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99