CDM1259-04D-01FST-1M-RJ45-67

Same Sky
179-804D01MST51MRJ45
CDM1259-04D-01FST-1M-RJ45-67

Mfr.:

Description:
Specialised Cables Straight,Shielded,D-Code 4PIN ,Screw Copper alloy,PVC 1.0M,+RJ45

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,406.09 ₹1,406.09
₹1,182.45 ₹11,824.50
₹1,108.84 ₹27,721.00
₹1,052.93 ₹52,646.50
₹963.48 ₹92,494.08
₹942.05 ₹2,71,310.40
₹897.32 ₹5,16,856.32
₹860.05 ₹9,08,212.80

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Cables
M12 Cable
M12
4 Position
RJ45
4 Position
Female
D Coded
26 AWG
60 V
Black
1.5 A
IP67
Bulk
Brand: Same Sky
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 96
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.